Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

H320BL

IEC320 MALE INLT W/CLAMP, 20/16A 250V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
IEC320 MALE INLT W/CLAMP, 20/16A 250V
Search Keywords: H320BL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: H320BL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H320BL RoHS compliant?
Yes, H320BL is RoHS compliant.
What is the lead time for H320BL?
The standard lead time for H320BL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.05
10
$18.50
25
$17.78
50
$17.24
100
$16.69
250
$15.97
500 +
$15.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!