Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

H075

STR.MALE L/T CONN. 3/4", STEEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
STR.MALE L/T CONN. 3/4", STEEL
Search Keywords: H075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: H075
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Conduit
Material: Steel/Iron
Connection Type: Tube Fitting/Male
Connection Size: 0.75/0.75 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H075 discontinued?
Yes, H075 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces H075?
The recommended replacement for H075 is H0751 from Hubbell, available from OnlineComponents.com.
Is H075 RoHS compliant?
Yes, H075 is RoHS compliant.
What is the lead time for H075?
The standard lead time for H075 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.33
25
$8.27
50
$7.56
100
$7.39
250
$7.16
500
$7.14
1,000
$7.12
2,500 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!