Available Replacements
RECOMMENDED REPLACEMENT
GFRTW15W GFRTW15W Hubbell
GFRTW15W

Hubbell

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

GFTWRST15W

15A COM SELF TEST TRWR GFR WHITE

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
15A COM SELF TEST TRWR GFR WHITE
Search Keywords: GFTWRST15W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    GFTWRST15W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Pitch:
    N/A
  • Number of Contacts:
    2Power/1Ground
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GFTWRST15W discontinued?
Yes, GFTWRST15W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GFTWRST15W?
The recommended replacement for GFTWRST15W is GFRTW15W from Hubbell, available from OnlineComponents.com.
Is GFTWRST15W RoHS compliant?
Yes, GFTWRST15W is RoHS compliant.
What is the lead time for GFTWRST15W?
The standard lead time for GFTWRST15W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!