- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFRST82
Description
+
15A COM HG SELF TEST GFR BROWN
Search Keywords: GFRST82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFRST82
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$83.53
5
$74.54
10
$72.31
25
$66.37
50
$65.37
100
$64.39
250 +
$62.12
Click for Quote
Log in
to unlock special pricing