- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GFRST15GY
Description
+
15A COM SELF TEST GFR GRAY
Search Keywords: GFRST15GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFRST15GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.