- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFR5362WTR
Description
+
Conn Power SKT 4Power/2Ground POS ST Cable Mount 6 Terminal 2 Port Single
Search Keywords: GFR5362WTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFR5362WTR
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-35 to 66 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.