- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFR5262SGGY
Description
+
15A/125V INDL. TAMPER ST GFCI, GRAY
Search Keywords: GFR5262SGGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFR5262SGGY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-30 to 66 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.