- Home ›
- All Products›
- GFR15BLK
Hubbell
GFR15BLK
Hubbell 15A 125VAC COMM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hubbell 15A 125VAC COMM
Search Keywords: GFR15BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFR15BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GFR15BLK RoHS compliant?
Yes, GFR15BLK is RoHS compliant.
What is the lead time for GFR15BLK?
The standard lead time for GFR15BLK is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Manufacturer Stock:
906
can ship
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$27.77
5
$24.91
10
$24.85
25
$24.50
50
$24.38
100
$24.32
250 +
$24.26
Click for Quote
Log in
to unlock special pricing