- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GFP50C15WM
Description
+
GFCI CORDSET, 15A 120V, 50'
Search Keywords: GFP50C15WM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFP50C15WM
-
Alias/AKA:GFPST50C15WM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.