- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFP3305
Description
+
PORT GFCI, 30A 120/240V, MAN, 6'
Search Keywords: GFP3305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFP3305
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-35 to 66 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$747.22
3
$736.98
5 +
$717.33
Click for Quote
Log in
to unlock special pricing