- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GFP20M
Description
+
PORT GFCI, 20A 120V, 4 OUTLET, YL
Search Keywords: GFP20M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFP20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$433.80
3
$427.78
5 +
$421.92
Click for Quote
Log in
to unlock special pricing