- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- GFP1C
Description
+
GFCI PLUG, 15A 120V, 1' CORD
Search Keywords: GFP1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFP1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$103.05
5
$95.13
10
$92.28
25
$88.30
50
$84.64
100
$83.38
250 +
$81.27
Click for Quote
Log in
to unlock special pricing