- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FCSTS12R
Description
+
FIBER, CONN, ST, SM, EPOXY/ANAERO, Pkg of 12
Search Keywords: FCSTS12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:FCSTS12R
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:ST
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26