- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DS420W
Description
+
SWITCH, DECO SER, 4W, 20A 120/277V, WH
Search Keywords: DS420W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DS420W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
508
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$83.63
5
$77.39
10
$75.14
20
$71.03
50
$69.13
100 +
$68.22
Click for Quote
Log in
to unlock special pricing