- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DS320
Description
+
SWITCH, DECO SER, 3W, 20A 120/277V, BR
Search Keywords: DS320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DS320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$45.69
5
$40.77
10
$39.55
25
$38.41
50
$36.30
100
$35.33
250 +
$34.87
Click for Quote
Log in
to unlock special pricing