- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DRUBGFI20AC
Description
+
DIN-R UTL BOX, 20A 125V, DUP, GFCI, W/AC, GY
Search Keywords: DRUBGFI20AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DRUBGFI20AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$145.71
5
$141.67
10
$139.73
20
$139.38
50
$134.21
100 +
$130.77
Click for Quote
Log in
to unlock special pricing