- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DRUBGFI20
Description
+
DIN-R UTL BOX, 20A 125V, DUP, GFCI, Gray
Search Keywords: DRUBGFI20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DRUBGFI20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
51
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$152.11
5
$132.10
10
$123.84
20
$123.53
50
$123.22
100 +
$122.92
Click for Quote
Log in
to unlock special pricing