- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DRUBGFI15
Hubbell
DRUBGFI15
DIN-R UTL BOX, 15A 125V, DUP, GFCI, VERT, GY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN-R UTL BOX, 15A 125V, DUP, GFCI, VERT, GY
Search Keywords: DRUBGFI15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DRUBGFI15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is DRUBGFI15 RoHS compliant?
Yes, DRUBGFI15 is RoHS compliant.
What is the lead time for DRUBGFI15?
The standard lead time for DRUBGFI15 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$144.88
5
$131.11
10
$130.47
20
$130.14
50
$129.82
100 +
$129.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT