- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DRUB15H
Description
+
DIN-R UTL BOX, 15A 125V, DUP, HORIZ, GY
Search Keywords: DRUB15H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DRUB15H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$77.15
5
$68.85
10
$66.79
25
$61.30
50
$61.15
100
$59.67
250 +
$57.37
Click for Quote
Log in
to unlock special pricing