- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DRUB15CB5
Description
+
DIN-R UTL BOX, 15A 125V, DUP, W/CB, GY
Search Keywords: DRUB15CB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DRUB15CB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$92.82
5
$85.90
10
$83.41
20
$78.84
50
$76.73
100 +
$75.72
Click for Quote
Log in
to unlock special pricing