Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

DRUB15

DIN-R UTL BOX, 15A 125V, DUP, VERT, GY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN-R UTL BOX, 15A 125V, DUP, VERT, GY
Search Keywords: DRUB15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: DRUB15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DRUB15 RoHS compliant?
Yes, DRUB15 is RoHS compliant.
What is the lead time for DRUB15?
The standard lead time for DRUB15 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.32
5
$127.21
10
$120.25
25
$113.93
50
$107.60
100
$101.27
250 +
$101.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!