- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DR20BLK
Description
+
DECO RCPT, COMM GRD, 20A 125V, 5-20R, BK
Search Keywords: DR20BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR20BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
925
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.98
50
$8.58
100
$8.33
250
$7.88
500
$7.67
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing