- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DR20AL
Description
+
DECO RCPT, COMM GRD, 20A 125V, 5-20R, AL
Search Keywords: DR20AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR20AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$14.27
10
$8.74
25
$8.22
50
$7.89
100
$7.68
250
$7.37
500 +
$7.19
Click for Quote
Log in
to unlock special pricing