- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DR15I
Description
+
DECO RCPT, COMM GRD, 15A 125V, 5-15R, IV
Search Keywords: DR15I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR15I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$7.58
50
$7.56
100
$7.24
250
$6.64
500
$6.63
1,000
$6.47
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing