- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DR15AL
Description
+
DECO RCPT, COMM GRD, 15A 125V, 5-15R, AL
Search Keywords: DR15AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR15AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$11.60
10
$7.61
25
$7.06
50
$6.76
100
$6.48
250
$6.31
500
$6.15
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing