help desk software
Image is representational - see mfr. specs

CSB115LA

Hubbell

SWITCH, SPEC, SP, 15A 120/277V, B+S, OW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SWITCH, SPEC, SP, 15A 120/277V, B+S, OW
Search Keywords: CSB115LA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    CSB115LA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@277VAC A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Frame
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.23
25
$7.50
50
$7.39
100
$7.16
250
$6.58
500
$6.48
1,000
$6.38
2,500 +
$6.15
Click for Quote
Log in to unlock special pricing