- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CS8375LC
Description
+
LKG COV INLT, 50A 3P250V, 3P4W, LC
Search Keywords: CS8375LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS8375LC
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
221
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$165.71
5
$161.11
10
$158.90
20
$158.51
50
$152.63
100 +
$148.72
Click for Quote
Log in
to unlock special pricing