Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

CS8369

Single Locking California Style Receptacle Black 50A 250V 3O 3P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single Locking California Style Receptacle Black 50A 250V 3O 3P
Search Keywords: CS8369
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    CS8369
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CS8369 RoHS compliant?
Yes, CS8369 is RoHS compliant.
What is the lead time for CS8369?
The standard lead time for CS8369 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
113 can ship
6 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$121.69
5
$110.12
10
$109.58
20
$109.31
50
$109.03
100 +
$108.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!