Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

CS8365C

Connector, POWER ENTRY, PLUG, 3P4W, 50A; 50A 3PH 250V; Connector Type: -; Current Rating: 50A;

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector, POWER ENTRY, PLUG, 3P4W, 50A; 50A 3PH 250V; Connector Type: -; Current Rating: 50A;
Search Keywords: CS8365C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: CS8365C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 50 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CS8365C RoHS compliant?
Yes, CS8365C is RoHS compliant.
What is the lead time for CS8365C?
The standard lead time for CS8365C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$163.29
5
$160.62
10
$159.83
20
$159.43
50
$159.04
100 +
$158.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!