- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- CS8269
Description
+
LOCKING RCPT 50A 250V, 2P3W
Search Keywords: CS8269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS8269
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
275
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$113.87
5
$109.47
10
$107.13
20
$104.98
50
$103.64
100 +
$103.00
Click for Quote
Log in
to unlock special pricing