- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CS6361C
Description
+
The CS6361C is a 2-pole, 3-wire grounding Insulgrip® Twist-Lock® plug rated for 50A and 125V AC.
Search Keywords: CS6361C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS6361C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$149.92
5
$138.73
10
$132.79
20
$127.33
50
$123.93
100 +
$122.30
Click for Quote
Log in
to unlock special pricing