- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CS6360C
Description
+
The CS6360C is a 2-pole, 3-wire locking nylon connector with a cord grip, rated for 50A and 125V.
Search Keywords: CS6360C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS6360C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$172.86
5
$168.05
10
$165.75
20
$165.34
50
$159.21
100 +
$155.13
Click for Quote
Log in
to unlock special pricing