- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CS320W
Description
+
SWITCH, SPEC, 3W, 20A 120/277V, WH
Search Keywords: CS320W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS320W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,650
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.90
25
$10.78
50
$10.30
100
$10.00
250
$9.45
500
$9.20
1,000 +
$9.08
Click for Quote
Log in
to unlock special pricing