help desk software
Image is representational - see mfr. specs

CS1223I

Hubbell

Switch Toggle 3PST Lever Screw 20A 277VAC Panel Mount with Frame

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Toggle 3PST Lever Screw 20A 277VAC Panel Mount with Frame
Search Keywords: CS1223I
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Hubbell
  • Parça Numarası:
    CS1223I
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    3P3T (3PST)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    20@277VAC A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Frame
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    103.19 x 33.34 x 47.63 mm
  • Operating Temperature:
    -40 to 115 °C
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Değişim Önerildi
1223I
1223I
Ürünü Görüntüle
SWITCH, HUBPRO, 3-WAY, 20A 120/277V, IV