- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CS115I
Description
+
The CS115I is a commercial series, single-pole toggle switch with an ivory handle for controlling an AC load from a single point.
Search Keywords: CS115I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS115I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,072
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$4.53
100
$4.33
250
$4.20
500
$3.97
1,000
$3.87
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing