Available Replacements
Возможная замена
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

CRO15BRN

Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords: CRO15BRN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: CRO15BRN
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CRO15BRN?
The recommended replacement for CRO15BRN is CRO15 from Hubbell, available from OnlineComponents.com.
Is CRO15BRN RoHS compliant?
Yes, CRO15BRN is RoHS compliant.
What is the lead time for CRO15BRN?
The standard lead time for CRO15BRN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.375
25
$1.250
100
$1.130
250
$1.110
500
$1.090
1,000
$1.070
2,500
$1.040
5,000
$1.030
7,500 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!