- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CRF15
Description
+
DUP RCPT, COMM GRD, 15A 125V, 5-15R, BN
Search Keywords: CRF15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CRF15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.38
250
$2.27
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing