- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CR20OW
Description
+
DUP RCPT, COMM GRD, 20A 125V, 5-20R, OW
Search Keywords: CR20OW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CR20OW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.06
250
$2.84
500
$2.71
1,000
$2.60
2,500
$2.53
5,000
$2.47
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing