Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

CR20GRY

DUP RCPT, COMM GRD, 20A 125V, 5-20R, GY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, COMM GRD, 20A 125V, 5-20R, GY
Search Keywords: CR20GRY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: CR20GRY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/3Ground
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 20/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CR20GRY RoHS compliant?
Yes, CR20GRY is RoHS compliant.
What is the lead time for CR20GRY?
The standard lead time for CR20GRY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
9,252 can ship
Stock lot only:
2
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.512
10
$5.920
50
$4.180
250
$3.860
500
$3.740
1,000
$3.730
2,500
$3.720
5,000
$3.710
7,500 +
$3.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!