Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

CR20

DUP RCPT, COMM GRD, 20A 125V, 5-20R, BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, COMM GRD, 20A 125V, 5-20R, BR
Search Keywords: CR20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: CR20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CR20 RoHS compliant?
Yes, CR20 is RoHS compliant.
What is the lead time for CR20?
The standard lead time for CR20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,049 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.73
50
$3.13
250
$2.90
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!