- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CR15OW
Hubbell
CR15OW
DUP RCPT, COMM GRD, 15A 125V, 5-15R, OW
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP RCPT, COMM GRD, 15A 125V, 5-15R, OW
Search Keywords: CR15OW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CR15OW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CR15OW RoHS compliant?
Yes, CR15OW is RoHS compliant.
What is the lead time for CR15OW?
The standard lead time for CR15OW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.38
250
$2.27
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing