- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CR15I
Hubbell
CR15I
DUP RCPT, COMM GRD, 15A 125V, 5-15R, IV
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | CR15I |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 4Power/2Ground |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |