Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

CR15BLK

DUP RCPT, COMM GRD, 15A 125V, 5-15R, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, COMM GRD, 15A 125V, 5-15R, BK
Search Keywords: CR15BLK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: CR15BLK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR15BLK RoHS compliant?
Yes, CR15BLK is RoHS compliant.
What is the lead time for CR15BLK?
The standard lead time for CR15BLK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
Manufacturer Stock:
841 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.16
100
$1.94
250
$1.89
500
$1.85
1,000
$1.81
2,500
$1.79
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!