- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA60
Description
+
The CA60 is a cover assembly designed for 60A and 63A watertight female IEC pin and sleeve devices.
Search Keywords: CA60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CA60
-
Alias/AKA:HBLCA60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
107
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$86.13
5
$79.70
10
$77.39
20
$73.15
50
$71.20
100 +
$70.26
Click for Quote
Log in
to unlock special pricing