- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- C460R7W
Description
+
PS, C-IEC, RECP, 3P4W, 60A 3P 480V, W/T
Search Keywords: C460R7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:C460R7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.