- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C330C6WA
Description
+
Ciec, con, 2P3W, 30A 250V/32A 220-240V, ip67 |Hubbell Wiring Devices C330C6WA
Search Keywords: C330C6WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:C330C6WA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
9 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$168.57
5
$163.89
10
$161.64
20
$161.24
50
$155.26
100 +
$151.28
Click for Quote
Log in
to unlock special pricing