- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BR20WR
Description
+
WTR RES, COM GRD, 20A 125V, 5-20R, BR
Search Keywords: BR20WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:BR20WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.66
25
$8.75
50
$8.36
100
$8.12
250
$7.67
500
$7.47
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing