- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BR20OW
Description
+
RCPT, DUP SB, COM GRD, 20A 125V, B/S, OW
Search Keywords: BR20OW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:BR20OW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing