- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BR20I
Description
+
The BR20I is a commercial specification grade, 2-pole, 3-wire grounding duplex receptacle rated for 20A and 125V.
Search Keywords: BR20I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:BR20I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
50
$6.25
100
$5.97
250
$5.71
500
$5.48
1,000
$5.33
2,500 +
$5.19
Click for Quote
Log in
to unlock special pricing