- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BR20
Hubbell
BR20
RCPT, DUP SB, COM GRD, 20A 125V, B/S, BR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RCPT, DUP SB, COM GRD, 20A 125V, B/S, BR
Search Keywords: BR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:BR20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BR20 RoHS compliant?
Yes, BR20 is RoHS compliant.
What is the lead time for BR20?
The standard lead time for BR20 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
614
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.41
50
$6.39
100
$6.12
250
$5.62
500
$5.60
1,000
$5.47
2,500 +
$5.26
Click for Quote
Log in
to unlock special pricing